845-108-523-504

Heilind Number:EDA845-108-523-504
Manufacturer:EDAC
Manufacturer Number:845-108-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-523-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 108 positions across 2 rows, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. The straight mount orientation and .1-inch pitch offer easy installation, while the .2-inch row spacing allows for efficient PCB design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Elevate your connectivity solutions with this essential component.