845-108-559-507

Heilind Number:EDA845-108-559-507
Manufacturer:EDAC
Manufacturer Number:845-108-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-559-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With two rows of 108 positions each, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, this connector guarantees precise and secure connections. Its Right Angle mount orientation allows for flexible installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various environments. Upgrade your device's performance with this essential component, a must-have in any electronics assembly project.