845-108-559-512

Heilind Number:EDA845-108-559-512
Manufacturer:EDAC
Manufacturer Number:845-108-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector is not only visually appealing but also ensures reliable and safe operation. With two rows and a total of 108 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for right-angle mounting, it enables seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse application environments. Upgrade your connectivity solutions with this essential component.