845-108-560-207

Heilind Number:EDA845-108-560-207
Manufacturer:EDAC
Manufacturer Number:845-108-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-108-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-108-560-207

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures reliable performance in any environment. With two rows and 108 positions, it offers ample connectivity for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Trust in its straight mount orientation to securely link your circuit boards, making it a crucial component in your electronic projects. Explore our wide range of connectors for more options to suit your needs.