845-110-524-504

Heilind Number:EDA845-110-524-504
Manufacturer:EDAC
Manufacturer Number:845-110-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-524-504

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a dual-row layout with 110 positions, ensuring reliable and efficient connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. Each contact is made of Copper Alloy, guaranteeing optimal signal transmission. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system with this essential connector for enhanced performance and connectivity.