845-110-542-804

Heilind Number:EDA845-110-542-804
Manufacturer:EDAC
Manufacturer Number:845-110-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-542-804

Detailed Description

Enhance connectivity within your electronic devices with our innovative Board-To-Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance even in harsh environments. With two rows and a total of 110 positions, it offers ample space for seamless integration on your PCB. The contact material, made from high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Trust in our connector to deliver superior connectivity solutions for your projects.