845-110-555-512

Heilind Number:EDA845-110-555-512
Manufacturer:EDAC
Manufacturer Number:845-110-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-555-512

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 110 positions each, allowing for efficient data transmission. The Diallyl Phthalate housing material ensures durability and safety, meeting UL 94V-0 standards. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable signal transfer. The straight mount orientation and compact design facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity experience with this essential component.