845-110-555-802

Heilind Number:EDA845-110-555-802
Manufacturer:EDAC
Manufacturer Number:845-110-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-110-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-110-555-802

Detailed Description

Enhance your PCB connectivity with our durable Board to Board Card Edge Connector. Designed for high performance, it features dual rows with 110 positions, allowing for seamless data transmission. The connector boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal signal integrity. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable power transfer, even in demanding environments. With a straight mount orientation, installation is quick and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your circuitry with this essential component for seamless and efficient PCB connections.