845-112-523-502

Heilind Number:EDA845-112-523-502
Manufacturer:EDAC
Manufacturer Number:845-112-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-523-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring 112 positions across 2 rows, it ensures seamless data transfer in any electronic setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Choose this Straight mount orientation connector for optimal signal transmission and durability in your projects.