845-112-525-207

Heilind Number:EDA845-112-525-207
Manufacturer:EDAC
Manufacturer Number:845-112-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-525-207

Detailed Description

Enhance your PCB connectivity with our 2-row Green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing for optimal performance. With a contact material of Copper Alloy, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in setup. Boasting 112 positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in various environments. Upgrade your PCB assembly with this high-quality connector for efficient and durable connectivity.