845-112-540-803

Heilind Number:EDA845-112-540-803
Manufacturer:EDAC
Manufacturer Number:845-112-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-540-803

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this dual-row connector features 112 positions for versatile and efficient PCB connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation facilitates easy installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your PCB design with this essential connector.