845-112-541-208

Heilind Number:EDA845-112-541-208
Manufacturer:EDAC
Manufacturer Number:845-112-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-541-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, featuring a dual-row design with 112 positions for seamless integration. Crafted with precision, it guarantees reliable power transmission at an amperage of 3A, while the copper alloy contact material ensures optimal conductivity. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety in any environment. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic projects with this essential component, designed for performance and longevity.