845-112-542-804

Heilind Number:EDA845-112-542-804
Manufacturer:EDAC
Manufacturer Number:845-112-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-542-804

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. Designed for efficiency and durability, this connector features a 2-row layout with 112 positions, ensuring seamless connectivity for your projects. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB setups with this high-performance connector.