845-112-555-207

Heilind Number:EDA845-112-555-207
Manufacturer:EDAC
Manufacturer Number:845-112-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-555-207

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 112 positions spread across two rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees long-lasting reliability. With a contact material of Copper Alloy, it offers optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity game with this versatile and sturdy component.