845-112-555-804

Heilind Number:EDA845-112-555-804
Manufacturer:EDAC
Manufacturer Number:845-112-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-555-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any environment. With a straight mount orientation and a pitch of .1 inch, it offers easy installation onto your PCB. The copper alloy contacts and 112 positions deliver efficient power transmission, while the green color adds a pop of vibrancy to your setup. Whether you're working on a personal project or industrial application, this connector is a must-have for achieving optimal connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh conditions. Upgrade your connections with this essential component and experience enhanced functionality in your electronic devices.