845-112-558-201

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a dual-row configuration with a total of 112 positions, ensuring reliable and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior durability and safety. Crafted with precision, the contact material is Copper Alloy, delivering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation. Its right-angle mount orientation makes it ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-558-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: