845-112-559-808

Heilind Number:EDA845-112-559-808
Manufacturer:EDAC
Manufacturer Number:845-112-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-112-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-112-559-808

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in an eye-catching Green hue, this connector ensures secure and reliable links. With two rows of Copper Alloy contacts, offering a total of 112 positions at a .1-inch pitch, it guarantees efficient signal transmission. The Right Angle mount orientation and .2-inch row spacing provide versatility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for demanding electronic applications, this connector is a must-have for any PCB assembly project.