845-114-524-203

Heilind Number:EDA845-114-524-203
Manufacturer:EDAC
Manufacturer Number:845-114-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-524-203

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for optimal functionality, this connector features two rows with a total of 114 positions, allowing for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures long-term reliability, even in demanding environments. With a contact material of Copper Alloy, signal integrity is maintained, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector guarantees secure and efficient PCB connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's the perfect choice for your electronic projects. Elevate your connectivity solutions with this essential component.