845-114-555-212

Heilind Number:EDA845-114-555-212
Manufacturer:EDAC
Manufacturer Number:845-114-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-555-212

Detailed Description

Enhance connectivity within your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 114 positions, ensuring optimal functionality. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in various applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers robust performance even in demanding environments. Perfect for professionals and hobbyists alike, it's a must-have component for your electronic projects. Elevate your connectivity solutions with this essential connector.