845-114-558-203

Heilind Number:EDA845-114-558-203
Manufacturer:EDAC
Manufacturer Number:845-114-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-114-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-114-558-203

Detailed Description

Enhance your circuit connectivity with this high-performance Board-To-Board PCB Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality, with a contact material of durable Copper Alloy ensuring reliable power transmission. The connector boasts a dual-row design with 114 positions, providing ample connectivity options for your PCB assembly. Its UL 94V-0 Diallyl Phthalate housing material guarantees both safety and longevity, while the right-angle mount orientation allows for seamless integration into your setup. With a low amperage of 3A and a pitch of .1 inch, this connector is ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this component is a must-have for your electronic projects. Operating efficiently in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest environmental conditions, making it a reliable choice for your connectivity needs. Upgrade your circuitry with this top-of-the-line Board-To-Board PCB Connector and experience enhanced performance like never before.