845-116-521-804

Heilind Number:EDA845-116-521-804
Manufacturer:EDAC
Manufacturer Number:845-116-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-521-804

Detailed Description

Enhance your circuit board connectivity with our advanced Board-to-Board PCB Connector. Designed for seamless integration, this high-performance connector features two rows of 116 positions each, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in diverse applications. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise connections. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Elevate your PCB design with this essential component.