845-116-524-512

Heilind Number:EDA845-116-524-512
Manufacturer:EDAC
Manufacturer Number:845-116-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-524-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration onto your electronic devices. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 116 positions, it offers ample space for your connections. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for easy and precise mating, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.