845-116-525-202

Heilind Number:EDA845-116-525-202
Manufacturer:EDAC
Manufacturer Number:845-116-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-525-202

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in a vibrant green hue. With a total of 116 positions in two rows, this connector offers seamless integration for your electronic projects. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted from high-quality copper alloy, the contact material guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, installation is convenient. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.