845-116-555-512

Heilind Number:EDA845-116-555-512
Manufacturer:EDAC
Manufacturer Number:845-116-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-555-512

Detailed Description

Enhance connectivity in your electronic devices with our 2-row Green Board To Board PCB Connector. Designed for high-performance applications, this connector features 116 positions for seamless data transmission. The Copper Alloy contacts ensure reliable and efficient conductivity, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, it offers secure and precise connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation makes installation easy and convenient. Upgrade your PCB assemblies with this essential connector for seamless functionality.