845-116-559-808

Heilind Number:EDA845-116-559-808
Manufacturer:EDAC
Manufacturer Number:845-116-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-116-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-116-559-808

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-to-Board PCB Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance in various applications. With a compact design boasting two rows and 116 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal signal transmission, while the right-angle mount orientation allows for efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for any electronics enthusiast or professional. Elevate your projects with this essential connector, perfect for creating seamless connections on your PCBs.