845-118-500-203

Heilind Number:EDA845-118-500-203
Manufacturer:EDAC
Manufacturer Number:845-118-500-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-500-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, it offers 118 positions in two rows for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.