845-118-500-204

Heilind Number:EDA845-118-500-204
Manufacturer:EDAC
Manufacturer Number:845-118-500-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-500-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 118 positions spread across two rows, it ensures seamless communication between PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety. Copper alloy contacts provide efficient power transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.