845-118-520-204

Heilind Number:EDA845-118-520-204
Manufacturer:EDAC
Manufacturer Number:845-118-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green hue, this connector is not only visually striking but also built to last. With two rows and a total of 118 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further adds to its versatility, making it an essential component for any electronics project. Upgrade your connectivity solutions with this reliable and high-quality Card Edge Connector.