845-118-525-512

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 118 positions across 2 rows, with a pitch of 0.1 inches for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various applications. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy installation and space optimization. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Upgrade your electronic assemblies with this premium connector, perfect for demanding industrial and commercial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-525-512

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: