845-118-540-202

Heilind Number:EDA845-118-540-202
Manufacturer:EDAC
Manufacturer Number:845-118-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a total of 118 positions across two rows, it provides ample space for seamless data transmission. The connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The contact material, Copper Alloy, guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for both industrial and commercial use. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB design with this essential component.