845-118-544-812

Heilind Number:EDA845-118-544-812
Manufacturer:EDAC
Manufacturer Number:845-118-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-544-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. With two rows and a total of 118 positions, it provides ample connections for seamless circuitry. The contact material, made of Copper Alloy, guarantees efficient conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for optimal performance in your electronic assemblies.