845-120-520-208

Heilind Number:EDA845-120-520-208
Manufacturer:EDAC
Manufacturer Number:845-120-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-520-208

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, designed for optimal performance. Featuring 120 positions and a .1-inch pitch, this connector ensures secure and efficient data transmission. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers exceptional durability. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Elevate your electronic projects with this high-quality, green-colored connector.