845-120-521-208

Heilind Number:EDA845-120-521-208
Manufacturer:EDAC
Manufacturer Number:845-120-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery. With two rows of 120 positions each, it offers ample space for your PCB assembly needs. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your system with this essential component for enhanced connectivity and efficiency.