845-120-524-812

Heilind Number:EDA845-120-524-812
Manufacturer:EDAC
Manufacturer Number:845-120-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-524-812

Detailed Description

Enhance connectivity within your electronic devices with this robust and efficient board-to-board PCB connector. Designed for seamless integration, it features a double-row layout with a total of 120 positions, ensuring ample space for intricate circuitry. The connectors are crafted from high-quality copper alloy, guaranteeing reliable and low-resistance signal transfer. With a pitch of 0.1 inches and a row spacing of 0.2 inches, precise alignment is easily achieved. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance, while the straight mount orientation facilitates straightforward installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.