845-120-542-204

Heilind Number:EDA845-120-542-204
Manufacturer:EDAC
Manufacturer Number:845-120-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-542-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 120 positions, allowing for efficient data transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring longevity and reliability. The green color adds a touch of distinction, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal connectivity for your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for professionals in electronics or DIY enthusiasts, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your electronic setups with this essential component.