845-120-542-503

Heilind Number:EDA845-120-542-503
Manufacturer:EDAC
Manufacturer Number:845-120-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-542-503

Detailed Description

Enhance your electronic connections with our dual-row Board-To-Board PCB Connector. Designed for seamless integration, this connector features 120 positions with a pitch of 0.1 inches, ensuring precise and reliable connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in harsh operating environments ranging from -40 to 105°C. With a straight mount orientation and a row spacing of 0.2 inches, it offers versatility in PCB layout design. Crafted with high-quality copper alloy contacts, it ensures optimal conductivity. Elevate your PCB assembly process with this essential component, ideal for a wide range of industrial applications.