845-120-542-802

Heilind Number:EDA845-120-542-802
Manufacturer:EDAC
Manufacturer Number:845-120-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-542-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Featuring 120 positions spread across two rows, this connector ensures seamless data transfer. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contact material, guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether for commercial or industrial applications, this straight-mount connector is a versatile solution. Upgrade your PCB setup with this essential component for optimal connectivity.