845-120-542-804

Heilind Number:EDA845-120-542-804
Manufacturer:EDAC
Manufacturer Number:845-120-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-120-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-120-542-804

Detailed Description

Enhance your PCB connectivity with our high-performance 120-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features two rows, allowing for efficient and reliable data transmission. Crafted with precision, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring long-lasting quality and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of industrial applications. Elevate your electronics assembly with this essential component, a perfect choice for demanding projects.