845-122-520-808

Heilind Number:EDA845-122-520-808
Manufacturer:EDAC
Manufacturer Number:845-122-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-520-808

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, it ensures both aesthetic appeal and robust functionality. Featuring two rows and 122 positions, it offers ample space for intricate PCB setups. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate seamless integration. Designed for straight mounting orientation, it's perfect for various industrial applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.