845-122-521-502

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a compact design and a pitch of .1 inch, it offers a reliable connection for your electronic components. The straight mount orientation and 2-row configuration with a spacing of .2 inch ensure easy installation and efficient PCB layout. Made with copper alloy contacts, it guarantees optimal conductivity and longevity. With 122 positions, it provides ample connectivity for your applications. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in our high-quality connector for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-521-502

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: