845-122-541-808

Heilind Number:EDA845-122-541-808
Manufacturer:EDAC
Manufacturer Number:845-122-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-541-808

Detailed Description

Enhance your PCB connections with our two-row green Card Edge Connector, featuring a high amperage of 3 A for efficient power delivery. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability. With 122 positions and a pitch of .1 inches, it offers ample connectivity in a compact design. Perfect for straight mounting, this connector ensures seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your setup with this essential component for optimal performance and connectivity.