845-122-544-204

Heilind Number:EDA845-122-544-204
Manufacturer:EDAC
Manufacturer Number:845-122-544-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-544-204

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and 122 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects. Elevate your connectivity with this essential component.