845-124-555-508

Heilind Number:EDA845-124-555-508
Manufacturer:EDAC
Manufacturer Number:845-124-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-555-508

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board Card Edge Connector. Featuring a vibrant green hue, this connector ensures a seamless power transfer with an amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material and sturdy Copper Alloy contacts, it guarantees durability and reliability. With 124 positions spread across 2 rows at a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse applications. Upgrade your connectivity solutions with this high-performance connector.