845-124-560-202

Heilind Number:EDA845-124-560-202
Manufacturer:EDAC
Manufacturer Number:845-124-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-560-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring a sleek green design, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. With two rows and 124 positions, it offers ample connectivity options for your devices. Crafted with copper alloy contacts and a .1-inch pitch, it delivers optimal signal transfer efficiency. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component.