845-126-500-202

Heilind Number:EDA845-126-500-202
Manufacturer:EDAC
Manufacturer Number:845-126-500-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-500-202

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 126 positions with a .1-inch pitch, facilitating efficient signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliable performance, even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.