845-126-525-212

Heilind Number:EDA845-126-525-212
Manufacturer:EDAC
Manufacturer Number:845-126-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-525-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 126 positions, ensuring reliable communication between circuit boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting use even in challenging environments. Copper alloy contacts provide excellent conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for efficient data transfer. With a straight mount orientation, installation is simple and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance to streamline your connectivity solutions.