845-126-558-208

Heilind Number:EDA845-126-558-208
Manufacturer:EDAC
Manufacturer Number:845-126-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-558-208

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures secure and reliable contact. With two rows, 126 positions, and a pitch of .1 inches, it offers ample connectivity for your electronic devices. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Its right-angle mount orientation and precise row spacing of .2 inches make it ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.