845-128-541-207

Heilind Number:EDA845-128-541-207
Manufacturer:EDAC
Manufacturer Number:845-128-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-541-207

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a vibrant Green color, this component offers reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, the durable housing ensures secure installation. With two rows and a total of 128 positions, it facilitates efficient data transfer. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Designed for straight mount orientation, it withstands harsh environments with an operating temperature range of -40 to 105 °C. Elevate your electronic assemblies with this essential connector.