845-128-542-203

Heilind Number:EDA845-128-542-203
Manufacturer:EDAC
Manufacturer Number:845-128-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-542-203

Detailed Description

Enhance your PCB connectivity with this high-quality green Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 128 positions, ensuring reliable signal transmission. The contact material, made of durable copper alloy, guarantees long-lasting performance. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, provides exceptional heat resistance, making it suitable for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic projects with this essential connector.