845-128-542-212

Heilind Number:EDA845-128-542-212
Manufacturer:EDAC
Manufacturer Number:845-128-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector features two rows with a total of 128 positions, ensuring seamless and reliable data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees optimal safety and performance. Each contact is crafted from copper alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient inter-board communication. Its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB setup with this essential component.